
5580584008
Heat Shrink Tubing & Sleeves VPB-1/2-0SPCS5444
Datasheet
VPB-1/2-0SPCS5444 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Fluoroelastomer | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 6.4 mm (0.252 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | VPB-1/2-0SPCS5444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 300 / Multiples: 300)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $23.62 | $7,086.00 | |
| $23.39 | $14,034.00 | |
| $23.15 | $27,780.00 | |
| $20.47 | $104,397.00 |
Need more?
Sign in to add projects and notes