Reference Only
557732-001
Heat Shrink Tubing & Sleeves CES-4-T1
Datasheet
CES-4-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Packaging | Bulk | |
| Features | Molded part has hot-melt adhesive preinstalled, straight | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CES-4-T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
81In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.66 | $81.66 | |
| $77.03 | $385.15 | |
| $66.96 | $669.60 | |
| $61.45 | $1,536.25 | |
| $60.84 | $3,042.00 | |
| $60.24 | $6,024.00 | |
| $59.64 | $8,946.00 | |
| $59.05 | $29,525.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes