Reference Only
557721-000
Printers TMS-RJS-RIBBON
Datasheet
TMS-RJS-RIBBON-4RPSCE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 2-1194399-1 TMS-RJS-RIBBON-4RPSCE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 9612109090 |
| TARIC | 9612108000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,569In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.27 | $145.27 | |
| $143.82 | $287.64 | |
| $142.39 | $569.56 | |
| $140.97 | $845.82 | |
| $122.71 | $1,227.10 | |
| $121.48 | $2,429.60 | |
| $120.27 | $3,848.64 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.