Reference Only
5502830001
Wire Labels & Markers RPS-1K-16-10/2.0-9
Datasheet
RPS-1K-16-10/2.0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | Permanent Identification Sleeves | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Series | RPS | |
| Family | RPS | |
| Maximum Temperature | + 105 C | |
| Minimum Temperature | - 30 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1194342-6 RPS-1K-16-10/2.0-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3920992000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
85,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.481 | $481.00 | |
| $0.476 | $952.00 | |
| $0.459 | $1,377.00 | |
| $0.451 | $2,255.00 | |
| $0.414 | $4,140.00 | |
| $0.409 | $10,225.00 |
Need more?
Sign in to add projects and notes