
5500042003
End of Life
Heat Shrink Tubing & Sleeves SCL-3/8-2-STK
Datasheet
SCL-3/8-2-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Red | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 9.5 mm (0.374 in) | |
| Recovered Diameter | 3.4 mm (0.134 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubing | |
| Packaging | Stick | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Semi-rigid | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 125 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1194328-8 SCL-3/8-2-STK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 4 / Multiples: 4)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.68 | $6.72 |
Need more?
My Notes
Sign into see notes.