
543633P064
Heat Shrink Tubing & Sleeves SCT-NO.1-E6-0-STK
Datasheet
SCT-NO.1-E6-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 7.6 mm (0.299 in) | |
| Recovered Diameter | 1.7 mm (0.067 in) | |
| Shrink Ratio | 4:1 | |
| Series | SCT | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Semi-rigid | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1194264-0 SCT-NO.1-E6-0-STK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
250In Stock
1,250 expected on from 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $7.48 | $74.80 | |
| $7.40 | $222.00 | |
| $7.12 | $356.00 | |
| $6.62 | $662.00 | |
| $6.20 | $3,100.00 | |
| $6.09 | $6,090.00 | |
| $5.95 | $14,875.00 | |
| $5.88 | $29,400.00 |
Need more?
Sign in to add projects and notes