
543633P062
Heat Shrink Tubing & Sleeves SCT-NO.1-E6-0-25MM
Datasheet
SCT-NO.1-E6-0-25MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 25 mm (0.984 in) | |
| Inside Diameter | 7.6 mm (0.299 in) | |
| Recovered Diameter | 1.7 mm (0.067 in) | |
| Shrink Ratio | 4:1 | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Semi-rigid | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1194264-8 SCT-NO.1-E6-0-25MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909980 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.143 | $2,860.00 | |
| $0.141 | $4,230.00 | |
| $0.14 | $9,800.00 | |
| $0.138 | $27,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes