SCT-NO.1-E6-0-50MM TE Connectivity

543633P051

Heat Shrink Tubing & Sleeves SCT-NO.1-E6-0-50MM

Manufacturer:

Mfr Part:
SCT-NO.1-E6-0-50MM

TTI Part:
543633P051

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length50 mm (1.969 in)
Inside Diameter7.6 mm (0.299 in)
Recovered Diameter1.7 mm (0.067 in)
Shrink Ratio4:1
SeriesSCT
PackagingEach
Chemical ResistantYes
Dielectric Strength500 V/mil
FeaturesSemi-rigid
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 150 C
Maximum Temperature+ 150 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases3-1194264-7 SCT-NO.1-E6-0-50MM

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.252$1,260.00
$0.25$5,000.00
$0.247$12,350.00
$0.24$24,000.00
Need more?

My Notes

Sign into see notes.