LSTT-19-0-SP TE Connectivity

5428154001

Heat Shrink Tubing & Sleeves LSTT-19-0-SP

Manufacturer:

Mfr Part:
LSTT-19-0-SP

TTI Part:
5428154001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Inside Diameter19 mm (0.748 in)
Recovered Diameter9.5 mm (0.374 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantNo
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 125 C
Maximum Temperature+ 125 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 65 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases4-1194256-8

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per MeterExt. Price
$1.98$297.00
$1.50$3,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.