Reference Only

5414710001

Wire Labels & Markers TMS-SCE-1-1/2-2.0-9

Manufacturer:

Mfr Part:
TMS-SCE-1-1/2-2.0-9

TTI Part:
5414710001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
Features3:1 Shrink Ratio
MaterialPolyolefin (PO)
Length2 in
SeriesTMS-SCE
FamilyTMS-SCE
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases3-1194246-8 TMS-SCE-1-1/2-2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3917390050
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

8,000In Stock

15,000 expected 05-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.58$645.00
$2.55$1,275.00
$2.51$1,882.50
$2.48$4,960.00
$2.44$7,320.00
$2.41$12,050.00
$2.37$23,700.00
$2.34$58,500.00
Need more?
Sign in to add projects and notes