Reference Only
541283-000
Multi-Conductor Cables 82A0111-4-9
Datasheet
82A0111-4-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 4 AWG | |
| Outside Diameter | 8.28 mm (0.326 in) | |
| Jacket Color | White | |
| Conductor Material | Tinned Copper | |
| Stranding | 1665 x 34 | |
| Voltage Rating | 600 V | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1194245-1 82A0111-4-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $34.62 | $34,620.00 | |
| $34.00 | $68,000.00 | |
| $28.47 | $142,350.00 | |
| $24.68 | $246,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes