Reference Only

5332610001

Wire Labels & Markers TMS-SCE-3/16-2.0-4

Manufacturer:

Mfr Part:
TMS-SCE-3/16-2.0-4

TTI Part:
5332610001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
Features3:1 Shrink Ratio
MaterialPolyolefin (PO)
Length2 in
SeriesTMS-SCE
FamilyTMS-SCE
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesTMS-SCE-3/16-2.0-4

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3917320050
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

96,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.737$184.25
$0.729$364.50
$0.71$710.00
$0.702$1,755.00
$0.615$3,075.00
$0.552$5,520.00
$0.445$11,125.00
$0.40$40,000.00
Need more?
Sign in to add projects and notes