Reference Only

532491-000

Solder Sleeves & Shield Tubing CWT-13-W122-5

Manufacturer:

Mfr Part:
CWT-13-W122-5

TTI Part:
532491-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve Shield Terminator
MaterialPolyolefin (PO)
Length45.5 mm
Maximum Temperature+ 125 C
Chemical ResistantYes
FeaturesShield terminators
Lead Free Solder ProcessesNo Lead Free Solder Processes
Minimum Shrink Temperature+ 85 C
PackagingBulk
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases1-1194181-9 CWT-13-W122-5

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9);Lead (7439-92-1)

555In Stock

2,500 expected 11-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.38$21.90
$3.83$191.50
$3.75$375.00
$3.71$556.50
$3.57$892.50
$3.50$1,750.00
$3.46$3,460.00
$2.95$14,750.00
Need more?
Sign in to add projects and notes