
530304-000
End of Life
Printers 2000P-RIBBON-WH-NAR
Datasheet
2000P-RIBBON-WH-NAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - White | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 2000P-RIBBON-WH-NAR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3702440160 |
| TARIC | 9612108000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.74 | $109.74 | |
| $108.64 | $543.20 | |
| $100.21 | $1,002.10 | |
| $99.12 | $1,486.80 | |
| $96.98 | $2,424.50 | |
| $95.96 | $4,798.00 | |
| $94.44 | $9,444.00 | |
| $93.49 | $23,372.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes