Reference Only
528141-000
Multi-Conductor Cables 55PC0231-22-3/6/9
Datasheet
55PC0231-22-3/6/9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 22 AWG | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 8-1194148-4 55PC0231-22-3/6/9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.39 | $2,780.00 | |
| $1.28 | $7,680.00 | |
| $1.26 | $12,600.00 | |
| $1.24 | $32,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes