
521076-000
Solder Sleeves & Shield Tubing D-181-1220-90/9
Datasheet
D-181-1220-90/9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Coax Solder Sleeve Terminator | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 21.5 mm | |
| Maximum Temperature | + 150 C | |
| Chemical Resistant | No | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.13 | $9.13 | |
| $9.04 | $45.20 | |
| $8.95 | $89.50 | |
| $7.99 | $199.75 | |
| $7.72 | $386.00 | |
| $5.61 | $5,610.00 | |
| $5.55 | $13,875.00 | |
| $5.50 | $55,000.00 |
Need more?
My Notes
Sign into see notes.