
5201972022
Heat Shrink Tubing & Sleeves RT-3-NO.2-0-STK
Datasheet
RT-3-NO.2-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 8.1 mm (0.319 in) | |
| Recovered Diameter | 3.2 mm (0.126 in) | |
| Shrink Ratio | 2.5:1 | |
| Product | Tubings | |
| Packaging | Stick | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Compliance | UL; CSA | |
| Dielectric Strength | 500 V/mil | |
| Features | Semi-rigid | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1194087-6 RT-3-NO.2-0-STK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.374 | $374.00 | |
| $0.366 | $1,098.00 | |
| $0.355 | $1,775.00 | |
| $0.345 | $2,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes