Reference Only

5172334004

Spiral Wraps, Sleeves, Tubing & Conduit HCTE-0281-0-SP

Manufacturer:

Mfr Part:
HCTE-0281-0-SP

TTI Part:
5172334004

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubings
TypeFlexible, Convoluted
MaterialEthylene Tetrafluoroethylene (ETFE)
Inside Diameter0.281 in
Length1 ft
ColorBlack
Unit Of MeasureFoot
FeaturesFlexible plastic and metal tubings
PackagingSpool
Product TypeConduit & Tubing
SubcategoryWire & Cable Management
Part # Aliases1-1194061-5 HCTE-0281-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 200 / Multiples: 200)
Quantity Price Per FootExt. Price
$11.83$2,366.00
$10.91$6,546.00
$9.25$9,250.00
$8.28$41,400.00
Need more?

My Notes

Sign into see notes.