VERSAFIT-1/4-0-1IN TE Connectivity

505874K026

Heat Shrink Tubing & Sleeves VERSAFIT-1/4-0-1IN

Manufacturer:

Mfr Part:
VERSAFIT-1/4-0-1IN

TTI Part:
505874K026

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length25.4 mm (1 in)
Inside Diameter7.11 mm (0.28 in)
Recovered Diameter3.2 mm (0.126 in)
Shrink Ratio2:1
PackagingEach
Chemical ResistantYes
Dielectric Strength500 V/mil
Flammability RatingUL 224
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 70 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases3-1193907-9

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.0276$1,656.00
Need more?
Sign in to add projects and notes