
5053342101
End of Life
Heat Shrink Tubing & Sleeves RNF-100-1-1/2-BK-STK
Datasheet
M23053/5-111-0 DatasheetAlternate Part Number
NB17932001Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 39.88 mm (1.57 in) | |
| Recovered Diameter | 19.1 mm (0.752 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | RNF-100 | |
| Packaging | Stick | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Family | Single Wall Tubing | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1193882-6 RNF-100-1-1/2-BK-STK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
860In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 4 / Multiples: 4)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.07 | $8.28 |
Need more?
Sign in to add projects and notes