RNF-100-1/8-9-STK TE Connectivity

5053032054

Heat Shrink Tubing & Sleeves RNF-100-1/8-9-STK

Manufacturer:

Mfr Part:
RNF-100-1/8-9-STK

TTI Part:
5053032054

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorWhite
MaterialPolyolefin (PO)
Length1 m (3.281 ft)
Inside Diameter3.2 mm (0.126 in)
Recovered Diameter1.6 mm (0.063 in)
Shrink Ratio2:1
SeriesRNF-100
PackagingStick
Unit Of MeasureMeter
Chemical ResistantYes
FamilySingle Wall Tubing
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases4-1193837-2

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 900 / Multiples: 60)
Quantity Price Per MeterExt. Price
$1.22$1,098.00
$1.14$1,710.00
$1.12$3,360.00
$1.07$8,025.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
780 available now at ttieurope.com

My Notes

Sign into see notes.