Reference Only

5039324007

Heat Shrink Tubing & Sleeves DR-25-1/8-0-SP PRICE PER FT

Manufacturer:

Mfr Part:
DR-25-1/8-0-SP

TTI Part:
5039324007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeat Shrink Tubing
ColorBlack
MaterialElastomer
Length45.72 m (150 ft)
Inside Diameter3.2 mm (0.126 in)
Recovered Diameter1.6 mm (0.063 in)
Shrink Ratio2:1
ProductTubings
SeriesDR-25
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
FamilyHeat Shrinkable Tubing
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 150 C
Maximum Temperature+ 150 C
Minimum Operating Temperature- 75 C
Minimum Shrink Temperature+ 175 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDBDPE (84852-53-9)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Product Catalogs

40,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per FootExt. Price
$3.54$531.00
$2.95$885.00
$2.79$1,674.00
$2.75$4,125.00
Need more?

My Notes

Sign into see notes.