DR-25-1/4-0SPCS6938 TE Connectivity / AMP

503927M100

Heat Shrink Tubing & Sleeves DR-25-1/4-0SPCS6938

Manufacturer:

Mfr Part:
DR-25-1/4-0SPCS6938

TTI Part:
503927M100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeat Shrink Tubing
ColorBlack
MaterialElastomer
Length45.72 m (150 ft)
Inside Diameter6.4 mm (0.252 in)
Recovered Diameter3.2 mm (0.126 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureFoot
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # AliasesDR-25-1/4-0SPCS6938

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 300 / Multiples: 300)
Quantity Price Per FootExt. Price
$5.48$1,644.00
$4.75$2,850.00
$4.45$5,340.00
$4.41$22,491.00
Need more?
Sign in to add projects and notes