Reference Only

5039264026

Heat Shrink Tubing & Sleeves DR-25-3/8-0-SP PRICE PER FT

Manufacturer:

Mfr Part:
M23053/16-002-0

TTI Part:
5039264026

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorBlack
MaterialFluoroelastomer, Cross Linked
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter4.8 mm (0.189 in)
Shrink Ratio2:1
SeriesDR-25
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
ComplianceVDE
FeaturesHeat shrinkable tubing and caps
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 150 C
Maximum Temperature+ 150 C
Minimum Operating Temperature- 75 C
Minimum Shrink Temperature+ 175 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # AliasesDR-25-3/8-0-SP 4-1193798-8 DR-25-3/8-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

19,950In Stock

15,000 expected 03-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per FootExt. Price
$3.88$582.00
$3.83$1,149.00
$3.79$2,274.00
$3.74$4,488.00
$3.69$9,963.00
$3.65$18,615.00
$3.60$36,720.00
Need more?

My Notes

Sign into see notes.