Reference Only

5039244037

Heat Shrink Tubing & Sleeves DR-25-1-0-SP PRICE PER FT

Manufacturer:

Mfr Part:
M23053/16-005-0

TTI Part:
5039244037

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialElastomer
Inside Diameter25.4 mm (1 in)
Recovered Diameter12.7 mm (0.5 in)
Shrink Ratio2:1
SeriesDR-25
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
ComplianceVDE
FeaturesHeat shrinkable tubing and caps
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 150 C
Maximum Temperature+ 150 C
Minimum Operating Temperature- 75 C
Minimum Shrink Temperature+ 175 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management
Part # Aliases3-1193796-5 DR-25-1-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

5,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 100 / Multiples: 100)
Quantity Price Per FootExt. Price
$7.79$779.00
$7.70$1,540.00
$7.62$3,048.00
$7.53$4,518.00
$7.45$7,450.00
$7.36$19,136.00
$7.28$36,400.00
Need more?

My Notes

Sign into see notes.