Reference Only
5038604008
Heat Shrink Tubing & Sleeves DCPT-6/3-45-SP
Datasheet
DCPT-6/3-45-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Yellow | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 6 mm (0.236 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubing | |
| Series | DCPT | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Compliance | UL; CSA; VDE | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Secondary Color | Green Stripe | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1193794-5 DCPT-6/3-45-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
2,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $3.28 | $492.00 | |
| $3.15 | $945.00 | |
| $3.12 | $1,404.00 | |
| $3.08 | $2,310.00 | |
| $3.00 | $6,300.00 | |
| $2.86 | $10,725.00 | |
| $2.64 | $19,800.00 |
Need more?
My Notes
Sign into see notes.