Reference Only

5038494001

Heat Shrink Tubing & Sleeves DCPT-19/9-45-SP

Manufacturer:

Mfr Part:
DCPT-19/9-45-SP

TTI Part:
5038494001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorYellow
MaterialPolyolefin (PO)
Length1 m (3.281 ft)
Inside Diameter19 mm (0.748 in)
Recovered Diameter9 mm (0.354 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
ComplianceUL; CSA; VDE
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
Secondary ColorGreen Stripe
SubcategoryWire & Cable Management
Part # Aliases6-1193793-6 DCPT-19/9-45-SP

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per MeterExt. Price
$8.67$1,300.50
$7.69$3,460.50
$7.61$5,707.50
$7.54$15,834.00
Need more?

My Notes

Sign into see notes.