Reference Only

5038104002

Heat Shrink Tubing & Sleeves DCPT-3/1.5-45-SP

Manufacturer:

Mfr Part:
DCPT-3/1.5-45-SP

TTI Part:
5038104002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeat Shrink Tubing
ColorGreen/Yellow
MaterialPolyolefin (PO)
Length1 m (3.281 ft)
Inside Diameter3 mm (0.118 in)
Recovered Diameter1.5 mm (0.059 in)
Shrink Ratio2:1
ProductTubing
SeriesDCPT
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
ComplianceUL; CSA; VDE
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
Secondary ColorGreen Stripe
SubcategoryWire & Cable Management
Part # Aliases4-1193792-6 DCPT-3/1.5-45-SP

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 600 / Multiples: 300)
Quantity Price Per MeterExt. Price
$2.92$1,752.00
$2.89$2,601.00
$2.84$5,964.00
$2.81$10,959.00
Need more?
Available Regional Inventory
1,200 available now at ttieurope.com

My Notes

Sign into see notes.