CWT-11-W122-9 TE Connectivity

488267-000

Solder Sleeves & Shield Tubing CWT-11-W122-9

Manufacturer:

Mfr Part:
CWT-11-W122-9

TTI Part:
488267-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve
Length35.5 mm
Maximum Temperature+ 125 C
Chemical ResistantYes
Minimum Temperature- 55 C
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases5-1193653-5 CWT-11-W122-9

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (18% in Solder); Lead (32% in Solder); HBCDD (3% in Flux)

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.80$90.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes