CGPE-105-3/8-0-SP TE Connectivity / Raychem

4862984002

Heat Shrink Tubing & Sleeves CGPE-105-3/8-0-SP

Manufacturer:

Mfr Part:
CGPE-105-3/8-0-SP

TTI Part:
4862984002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length304.8 mm (12 in)
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter4.74 mm (0.187 in)
SeriesCGPE-105
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantNo
Dielectric Strength500 V/mil
Minimum Shrink Temperature+ 85 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management
Part # Aliases2-1193639-3 CGPE-105-3/8-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

31,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 400 / Multiples: 400)
Quantity Price Per FootExt. Price
$0.485$194.00
$0.404$2,100.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.