
485403-000
Solder Sleeves & Shield Tubing SO96-4-00
Datasheet
SO96-4-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 0.236 in | |
| Length | 20.85 mm | |
| Maximum Temperature | + 175 C | |
| Chemical Resistant | Yes | |
| Features | Solder sleeve terminators | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 150 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1193632-6 SO96-4-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
4,000
On Order
4,000 expected on from 11-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.78 | $37.80 | |
| $3.73 | $74.60 | |
| $3.45 | $172.50 | |
| $2.65 | $2,650.00 | |
| $2.48 | $6,200.00 | |
| $2.30 | $11,500.00 | |
| $2.26 | $22,600.00 | |
| $2.23 | $55,750.00 |
Need more?
Sign in to add projects and notes