
469358-000
Multi-Conductor Cables 55PC6146-22-9/96-9CS2861
Datasheet
55PC6146-22-9/96-9CS2861 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 22 AWG | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 55PC6146-22-9/96-9CS2861 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $8.48 | $8.48 | |
| $7.07 | $35.35 | |
| $4.66 | $466.00 | |
| $4.52 | $1,130.00 | |
| $4.34 | $2,170.00 | |
| $4.29 | $4,290.00 | |
| $4.10 | $8,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.