Reference Only

4575670001

Wire Labels & Markers TMS-SCE-1K-3/4-2.0-9

Manufacturer:

Mfr Part:
TMS-SCE-1K-3/4-2.0-9

TTI Part:
4575670001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
Features3:1 Shrink Ratio
MaterialPolyolefin (PO)
Length2 in
SeriesTMS-SCE
FamilyTMS-SCE
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases5-1193433-5 TMS-SCE-1K-3/4-2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3917320050
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

26,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.51$2,510.00
$2.34$4,680.00
$2.32$6,960.00
$2.30$11,500.00
$2.25$22,500.00
$2.18$54,500.00
$2.08$104,000.00
Need more?

My Notes

Sign into see notes.