Reference Only

446921-000

Heat Shrink Tubing & Sleeves V2-4.0-0-SP

Manufacturer:

Mfr Part:
V2-4.0-0-SP

TTI Part:
446921-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length1 m (3.281 ft)
Inside Diameter4.6 mm (0.181 in)
Recovered Diameter2 mm (0.079 in)
Shrink Ratio2:1
ProductTubings
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantNo
Dielectric Strength500 V/mil
Flammability RatingHighly Flame Resistant
Maximum Operating Temperature+ 125 C
Maximum Temperature+ 125 C
Minimum Operating Temperature- 45 C
Minimum Shrink Temperature+ 70 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases8-1193358-6 V2-4.0-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC8546909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 2,000 / Multiples: 200)
Quantity Price Per MeterExt. Price
$0.728$1,456.00
$0.716$2,864.00
$0.709$5,672.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes