
4438994002
Heat Shrink Tubing & Sleeves RT555-3/16-0-SP
Datasheet
RT555-3/16-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Fluoropolymer (FP) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 4.8 mm (0.189 in) | |
| Recovered Diameter | 2.36 mm (0.093 in) | |
| Shrink Ratio | 2:1 | |
| Series | RT-555 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Compliance | UL; UR | |
| Features | Semi-rigid | |
| Flammability Rating | Highly Flame Resistant | |
| Maximum Operating Temperature | + 200 C | |
| Maximum Temperature | + 200 C | |
| Minimum Operating Temperature | - 65 C | |
| Minimum Shrink Temperature | + 150 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1193336-2 RT555-3/16-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
5,000 expected on from 20-Sep-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 250 / Multiples: 250)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $6.39 | $1,597.50 | |
| $5.46 | $2,730.00 | |
| $5.31 | $5,310.00 | |
| $5.08 | $12,700.00 | |
| $4.80 | $24,000.00 |
Need more?
My Notes
Sign into see notes.