Reference Only

4407170001

Wire Labels & Markers TMS-SCE-3/32-2.0-4

Manufacturer:

Mfr Part:
TMS-SCE-3/32-2.0-4

TTI Part:
4407170001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
Features3:1 Shrink Ratio
MaterialPolyolefin (PO)
Length2 in
SeriesTMS-SCE
FamilyTMS-SCE
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesTMS-SCE-3/32-2.0-4

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3920992000
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

20,500In Stock

70,000 expected on  from 12-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.94$235.00
$0.89$445.00
$0.88$660.00
$0.83$830.00
$0.82$1,640.00
$0.81$2,025.00
$0.71$3,550.00
$0.56$56,000.00
Need more?

My Notes

Sign into see notes.