
416947-000
Solder Sleeves & Shield Tubing CWT-6-W122-5
Datasheet
CWT-6-W122-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Length | 32 mm | |
| Maximum Temperature | + 125 C | |
| Series | CWT | |
| Chemical Resistant | Yes | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1193142-6 CWT-6-W122-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
1,280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $29.60 | |
| $2.46 | $615.00 | |
| $2.37 | $1,185.00 | |
| $2.35 | $3,525.00 | |
| $2.21 | $5,525.00 | |
| $1.97 | $9,850.00 | |
| $1.90 | $19,000.00 | |
| $1.88 | $47,000.00 |
Need more?
Sign in to add projects and notes