Reference Only
4160924003
Heat Shrink Tubing & Sleeves HFT5000-12/6-0-SP
Datasheet
HFT5000-12/6-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Woven Fabric Tubing | |
| Color | Black | |
| Material | Polyethylene (PE)/Polyester | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 12 mm (0.472 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 2:1 | |
| Series | HFT-5000 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Very flexible | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1198112-7 HFT5000-12/6-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
2,000 expected 14-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 500 / Multiples: 500)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $2.52 | $1,260.00 | |
| $2.48 | $2,480.00 | |
| $1.92 | $4,800.00 |
Need more?
My Notes
Sign into see notes.