Reference Only
415877P009
Heat Shrink Tubing & Sleeves FL2500-NO.1-I8-0-127MM
Datasheet
FL2500-NO.1-I8-0-127MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 127 mm (5 in) | |
| Inside Diameter | 7.6 mm (0.299 in) | |
| Recovered Diameter | 1.7 mm (0.067 in) | |
| Shrink Ratio | 4:1 | |
| Packaging | Each | |
| Dielectric Strength | 500 V/mil | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1193134-2 FL2500-NO.1-I8-0-127MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.636 | $636.00 | |
| $0.63 | $1,260.00 | |
| $0.623 | $3,115.00 | |
| $0.617 | $6,170.00 | |
| $0.611 | $15,275.00 | |
| $0.605 | $30,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes