Reference Only

4108170001

Wire Labels & Markers HT-SCE-1/8-2.0-9

Manufacturer:

Mfr Part:
HT-SCE-1/8-2.0-9

TTI Part:
4108170001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
FeaturesPermanent Identification Sleeves
MaterialFluoropolymer (FP)
Length2 in
SeriesHT-SCE
FamilyHT-SCE
Maximum Temperature+ 225 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases3-1193098-7 HT-SCE-1/8-2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3917320050
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

71,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$3.72$930.00
$3.67$1,835.00
$3.39$3,390.00
$3.34$6,680.00
$3.30$16,500.00
$3.26$32,600.00
$2.85$71,250.00
$2.33$233,000.00
Need more?

My Notes

Sign into see notes.