Reference Only
403289-000
Solder Sleeves & Shield Tubing CWT-3
Datasheet
CWT-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 2.5 mm | |
| Length | 24.5 mm | |
| Maximum Temperature | + 85 C | |
| Series | CWT | |
| Chemical Resistant | Yes | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1193044-2 CWT-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.409 | $40.90 | |
| $0.404 | $80.80 | |
| $0.399 | $119.70 | |
| $0.394 | $197.00 | |
| $0.389 | $389.00 | |
| $0.384 | $960.00 | |
| $0.379 | $1,970.80 | |
| $0.362 | $3,620.00 |
Need more?
My Notes
Sign into see notes.