
3GPDE082-243
Multi-Conductor Cables 55/0334-24-3/6/9CS3342
Datasheet
3GPDE082-243 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 55/0334-24-3/6/9CS3342 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A515.y.6 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $4.88 | $9,760.00 | |
| $4.59 | $27,540.00 | |
| $4.39 | $43,900.00 | |
| $4.28 | $111,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.