
3GPDE082-242
Multi-Conductor Cables 55/0324-24-6/9CS3342
Datasheet
3GPDE082-242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 55/0324-24-6/9CS3342 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A515.y.6 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $7.09 | $14,180.00 | |
| $6.77 | $40,620.00 | |
| $6.54 | $65,400.00 | |
| $5.97 | $155,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes