Reference Only

397892-000

Heat Shrink Tubing & Sleeves RMW-16/5-1200/ADH-0

Manufacturer:

Mfr Part:
RMW-16/5-1200/ADH-0

TTI Part:
397892-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Inside Diameter16 mm (0.63 in)
Recovered Diameter5 mm (0.197 in)
Shrink Ratio3:1
ProductTubings
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
Dielectric Strength430 V/mil
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Wall Thickness1.4 mm
Part # Aliases1-1199477-6 RMW-16/5-1200/ADH-0

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

935In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 5 / Multiples: 5)
Quantity Price Per StickExt. Price
$9.80$49.00
$8.29$82.90
$7.53$1,129.50
$7.15$2,145.00
$6.89$4,134.00
$6.82$5,115.00
$6.63$6,961.50
$6.55$19,650.00
Need more?
Sign in to add projects and notes