Reference Only
3870033006
Multi-Conductor Cables 44A1111-20-9-9
Datasheet
44A1111-20-9-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 20 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1192903-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544493040 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $4.73 | $9.46 | |
| $3.94 | $19,700.00 | |
| $3.77 | $37,700.00 | |
| $3.67 | $91,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
225 available now at ttieurope.com
My Notes
Sign into see notes.