Reference Only
385630-000
Wire Labels & Markers TTMS-38.1-0
Datasheet
TTMS-38.1-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1198849-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $32.30 | $3,230.00 | |
| $31.97 | $15,985.00 | |
| $31.65 | $31,650.00 | |
| $31.32 | $156,600.00 | |
| $31.00 | $310,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.