Reference Only
383090-000
Multi-Conductor Cables 44A1131-24-0/2/6-9
Datasheet
44A1131-24-0/2/6-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1192871-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.70 | $8,500.00 | |
| $1.68 | $16,800.00 | |
| $1.66 | $41,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes