Reference Only
367012-000
Labels & Industrial Warning Signs TTP400CL-10
Datasheet
TTP400CL-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 6-1198189-1 TTP400CL-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $396.36 | $396.36 | |
| $392.44 | $784.88 | |
| $388.55 | $1,165.65 | |
| $384.70 | $2,308.20 | |
| $330.26 | $3,302.60 | |
| $310.09 | $7,752.25 | |
| $307.02 | $15,351.00 | |
| $303.98 | $30,398.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes