Reference Only

363884-000

Heat Shrink Tubing & Sleeves FL2500-NO.3-J1-0-STK

Manufacturer:

Mfr Part:
FL2500-NO.3-J1-0-STK

TTI Part:
363884-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter11.6 mm (0.457 in)
Recovered Diameter2.5 mm (0.098 in)
Shrink Ratio4:1
PackagingStick
Unit Of MeasureStick
Dielectric Strength500 V/mil
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 40 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases1-1199654-7 FL2500-NO.3-J1-0-STK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

85In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$10.42$10.42
$8.68$86.80
$7.93$1,586.00
$7.85$4,710.00
$7.67$7,670.00
$7.59$15,180.00
$7.52$37,600.00
Need more?

My Notes

Sign into see notes.