Reference Only
326400-000
Hook-up Wire 22759/43-26-9
Datasheet
22759/43-26-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 24 AWG | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 9-1192469-2 22759/43-26-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.18 | $5,900.00 | |
| $1.05 | $10,500.00 | |
| $0.96 | $24,000.00 | |
| $0.93 | $46,500.00 | |
| $0.90 | $90,000.00 | |
| $0.76 | $190,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.